LittelfuseJLLS450.XSicherungen
Fuse Class T Fast Acting 450A 600V Bolt Down Plug 44.8 X 52.4mm CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Class T | |
| Fast | |
| Motor Circuit | |
| 44.8 X 52.4 | |
| 450 | |
| 600 | |
| 600 | |
| 300 | |
| Plug | |
| 2 | |
| 44.8 | |
| 52.4 | |
| Bolt Down |
Be protected by adding a class t JLLS450.X fuse developed by Littelfuse. This device has a current rating of 450. It has 2 terminals. The JLLS450.X fuse has a plug termination style. This product is 44.8 mm long with a diameter of 52.4 mm. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 300 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
