PanduitJN218-216-CSteckverbinderanschlüsse
Wire Joint 14-22AWG Brass Natural 19.9mm Tin Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire Joint | |
| Crimp | |
| Straight | |
| Tin | |
| 14-22 | |
| 600V | |
| 105 | |
| Nylon | |
| Bag | |
| 19.9 | |
| Natural | |
| Cable Mount |
Make a proper connection between two terminal blocks using this wire joint JN218-216-C wire terminal from Panduit. This product is 19.9 mm long. Its wire is 14-22 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

