PanduitJN224-318-CSteckverbinderanschlüsse
Wire Joint 14-24AWG Brass Red 20.1mm Tin Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire Joint | |
| Crimp | |
| Straight | |
| Tin | |
| 14-24 | |
| 600V | |
| 105 | |
| Nylon | |
| Bag | |
| 20.1 | |
| Red | |
| Cable Mount |
Create a connection between two terminal blocks by using this wire joint JN224-318-C wire terminal from Panduit. This product is 20.1 mm long. Its wire is 14-24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

