PanduitJN224-318-MSteckverbinderanschlüsse
Wire Joint 14-24AWG Brass Red 20.1mm Tin Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire Joint | |
| Crimp | |
| Straight | |
| Tin | |
| 14-24 | |
| 600V | |
| 105 | |
| Nylon | |
| Bag | |
| 20.1 | |
| Red | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this wire joint JN224-318-M wire terminal from Panduit in your design. This product is 20.1 mm long. Its wire is 14-24 AWG.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

