| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| 0 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 0.6 | |
| 26 | |
| 0.6 | |
| ±0.05 | |
| ±1 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the JPW-06-R-52 fixed single through-hole resistor from Yageo is the component for you. This product has a resistance value of 0 Ohm. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 26 mm long. The JPW-06-R-52 part has an axial termination style.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

