Cree LEDJR5050AWT-P-H40EB0000-N0000001 | JR5050B 6V P Class (5W)LED
LED Uni-Color White 2-Pin SMD T/R
The J Series 5050 LEDs deliver high-power light output, high efficacy and excellent value in a reliable package. The J Series 5050 LEDs are optimized for medium‑density lighting applications where high efficacy and long lifetime are critical, such as street lights, outdoor area and indoor directional lights.
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Rectangular | |
| Top Mount | |
| 414lm | |
| 120 | |
| 1000 | |
| 400 | |
| 6 | |
| 5(Max) | |
| 5.77 | |
| 125 | |
| -40 | |
| 105 | |
| 4000K | |
| No | |
| White | |
| White | |
| 80(Min) | |
| Yes | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.7 mm |
| Verpackungsbreite | 5 mm |
| Verpackungslänge | 5.18 mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | SMD |
| 2 |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
