AmphenolJT01RE-16-13PSteckverbinder, rund
Conn Circular PIN 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| PIN | |
| Crimp | |
| 16-13 | |
| No | |
| Gold | |
| Cadmium | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 34.82 | |
| 23.82 | |
| 30.96 | |
| 30.96 |
This subminiature cylindrical JT01RE-16-13P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 16-13. This RCP connector has 13 contacts that are plated with gold. It uses the crimp termination method. This product is 23.82 mm long, 30.96 mm tall and 30.96 mm deep with a diameter of 34.82 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

