AmphenolJT02RE-14-18SSteckverbinder, rund
Conn Circular SKT 18 POS Crimp ST Box Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 18 | |
| SKT | |
| Crimp | |
| 14-18 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.76 | |
| 28.57 | |
| 28.57 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical JT02RE-14-18S connector from Amphenol. It has a straight body orientation. Its shell size is 14-18. This socket type connector has 18 contacts that are plated with gold. It has a receptacle type gender. This product is 22.76 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

