AmphenolJT02RE-14-35P-LCSteckverbinder, rund
Conn Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| PIN | |
| Crimp | |
| 14-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 15.36 | |
| 28.57 | |
| 28.57 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical JT02RE-14-35P-LC connector from Amphenol is right for you. It has a straight body orientation. Its shell size is 14-35. It has a receptacle type gender. This RCP connector has 37 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.76 mm long, 28.57 mm tall and 28.57 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

