AmphenolJT06RE-8-6S(386)Steckverbinder, rund
Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| SKT | |
| Crimp | |
| 8-6 | |
| No | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 39.67 | |
| 20.62 | |
| 18.64 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical JT06RE-8-6S(386) connector from Amphenol is right for you. Its shell size is 8-6. It has a plug type gender. It has a straight body orientation. This socket type connector has 6 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 39.67 mm long, 18.64 mm tall and 20.62 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

