AmphenolJT06RE-14-35SA(023)Steckverbinder, rund
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 37 | |
| SKT | |
| Crimp | |
| 14-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 28.98 | |
| 23.82 |
Connect your circular inputs with this subminiature cylindrical JT06RE-14-35SA(023) connector from Amphenol. Its shell size is 14-35. This socket type connector has 37 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 28.98 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

