AmphenolJT06RE-8-98SSteckverbinder, rund

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical JT06RE-8-98S connector from Amphenol. It has a straight body orientation. It has a plug type gender. This socket type connector has 3 contacts that are plated with gold. Its shell size is 8-98. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.82 mm long with a diameter of 18.64 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.