AmphenolJT06RT-16-35P(014)Steckverbinder, rund
Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| PIN | |
| Crimp | |
| 16-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 32.13 | |
| 22.63 |
Use only the best subminiature cylindrical JT06RT-16-35P(014) connector from Amphenol to create a solid connection for your cylindrical cable housing. This PL connector has 55 contacts that are plated with gold. It has a plug type gender. Its shell size is 16-35. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 32.13 mm. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

