AmphenolJT06RT-8-98S(LC)Steckverbinder, rund
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| SKT | |
| Crimp | |
| 8-98 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 18.64 | |
| 22.63 |
This input/output subminiature cylindrical JT06RT-8-98S(LC) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. Its shell size is 8-98. This socket type connector has 3 contacts that are plated with gold. It has a plug type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 18.64 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

