AmphenolJT06RT-10-99S(014)Steckverbinder, rund
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| SKT | |
| Crimp | |
| 10-99 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 21.43 | |
| 22.63 |
Make a solid connection with this subminiature cylindrical JT06RT-10-99S(014) connector from Amphenol. Its shell size is 10-99. It has a straight body orientation. It has a plug type gender. This socket type connector has 7 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 21.43 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

