AmphenolJT07RT-16-35PA(023)Steckverbinder, rund
Conn Circular PIN 55 POS Crimp ST Jam Nut 55 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 55 | |
| PIN | |
| Crimp | |
| 16-35 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 49.6 | |
| 22.63 | |
| 45.23 | |
| 45.23 |
Use only the best subminiature cylindrical JT07RT-16-35PA(023) connector from Amphenol to create a solid connection for your cylindrical cable housing. This RCP connector has 55 contacts that are plated with gold. Its shell size is 16-35. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long, 45.23 mm tall and 45.23 mm deep with a diameter of 49.6 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

