AmphenolJTG06RT-8-35P(014)Steckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| PIN | |
| Crimp | |
| 8-35 | |
| No | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 18.64 | |
| 22.63 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical JTG06RT-8-35P(014) connector from Amphenol. It has a straight body orientation. It has a plug type gender. Its shell size is 8-35. This PL connector has 6 contacts that are plated with gold. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 18.64 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

