AmphenolJTP02RE-16-35S(014)Steckverbinder, rund

Conn Circular SKT 55 POS Crimp ST Box Mount 55 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical JTP02RE-16-35S(014) connector from Amphenol. This socket type connector has 55 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 16-35. This product is 17.06 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.