AmphenolJTP02RE-20-41PSteckverbinder, rund
Conn Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| PIN | |
| Crimp | |
| 20-41 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 17.06 | |
| 36.52 | |
| 36.52 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical JTP02RE-20-41P connector from Amphenol is right for you. It has a straight body orientation. This RCP connector has 41 contacts that are plated with gold. Its shell size is 20-41. It has a receptacle type gender. It uses the crimp termination method. This product is 17.06 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

