AmphenolJTPQ00RT-12-3P(023)Steckverbinder, rund
Conn Circular PIN 3 POS Crimp ST Wall Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Crimp | |
| 12-3 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.47 | |
| 26.18 | |
| 26.18 |
The subminiature cylindrical JTPQ00RT-12-3P(023) connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 12-3. This RCP connector has 3 contacts that are plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.47 mm long, 26.18 mm tall and 26.18 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

