SamtecJW-04-04-T-S-485-150Steckverbinderleisten und Leiterplattenbuchsen
Conn Board Stacker HDR 4 POS 3.96mm Solder ST Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board Stacker | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 13.1/Contact | |
| 849VDC|600VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 15.84 | |
| 6.35 | |
| 16.12 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's board stacker JW-04-04-T-S-485-150 header connector. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. Its pitch is 3.96 mm. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 13.1 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. JW-04-04-T-S-485-150 is housed in natural liquid crystal polymer. This product is 15.84 mm long, 16.12 mm tall and 6.35 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

