NKK SwitchesJWL11BA1A-AWippschalter
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 16A 250VAC 72VDC 25000Cycles
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| SPST | |
| ON None OFF | |
| Curved Rocker | |
| 16@250VAC | |
| 16 | |
| 2000VAC | |
| 1000 | |
| 20 | |
| 25000 | |
| 25000 | |
| Black | |
| 24.4 | |
| 1 | |
| 9.8 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 2 | |
| 7.5 | |
| Inner/Terminals | |
| Dust Resistant(Polyphenylene Sulfide)/Epoxy | |
| Melamine | |
| Black | |
| Polyamide | |
| Black | |
| Black | |
| Straight | |
| -25 | |
| 70 | |
| 35 | |
| 27.2 | |
| 23.4 | |
| 35 | |
| 27.2 | |
| 37.05 | |
| 17.6 | |
| 5 |
Do you need a safe way to turn off and on your device? Use this JWL11BA1A-A rocker switch from NKK Switches for a sleek look. This device has a maximum current rating of 16 A @ 250VAC. It has a SPST configuration. This rocker switch panel has a minimum operating temperature of -25 °C and a maximum of 70 °C. The JWL11BA1A-A rocker switch panel has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 72 VDC. This product is 35 mm long, 37.05 mm tall and 27.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

