Pulse Electronics CorporationJXK0-0190NLSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.02mm/2.54mm Solder RA Thru-Hole 20 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 20 | |
| 8 | |
| 8 | |
| Solder | |
| 1.02/2.54 | |
| Right Angle | |
| (Green|Yellow)/Green | |
| 500 | |
| Yes | |
| Brass | |
| Nickel Over Brass | |
| -40 | |
| 85 | |
| Single | |
| 16.79 | |
| 33.02 | |
| 15.47 | |
| Through Hole |
This rj-45 JXK0-0190NL telephone and telecom connector from Pulse is the perfect connector for high-power applications. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. This connector has a single port. It has a right angle body orientation. Its pitch is 2.54 mm. This part has an operating temperature of -40 to 85 °C. JXK0-0190NL is housed in thermoplastic. This product is 16.79 mm long, 15.47 mm tall and 33.02 mm deep. It uses the solder termination method.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

