Pulse Electronics CorporationJXR1-0011NLSteckverbinder, Telefon und Telekommunikation
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| RCP | |
| 12 | |
| 8 | |
| 8 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Green/Yellow | |
| 750 | |
| Yes | |
| Brass | |
| Nickel Over Brass | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Single | |
| 16.26 | |
| 25.4 | |
| 15.81 | |
| Through Hole |
You will never drop a call again with this rj-45 JXR1-0011NL telephone and telecom connector from Pulse. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 16.26 mm long, 15.81 mm tall and 25.4 mm deep. It uses the solder termination method. JXR1-0011NL is housed in thermoplastic. This part has an operating temperature of -40 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

