Winchester InterconnectK-3943ARF-Steckverbinder
Conn RF System F Solder Lug ST Cable Mount
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| RF System | |
| F | |
| Solder Lug | |
| Straight | |
| SKT | |
| Standard | |
| 17.52 | |
| Cable Mount |
This rf system K-3943A RF connector from Winchester Electronics will make your RF components work in sync. It has a straight body orientation. It has a female type gender. It uses the solder lug termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
