VishayK104K15X7RF5TL2Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 50V X7R 10% Radial 2.5mm 125°C T/R

Do you need a capacitor with high stability and low losses? Then this K104K15X7RF5TL2 multilayer ceramic capacitor from Vishay is the solution you are looking for! It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.1uF. The K104K15X7RF5TL2 MLCC capacitor has a radial termination style. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep.

Import TariffMay apply to this part

Auf Lager: 28.010 Stück

Regional Inventory: 8.010

    Total0,21 €Price for 1

    8.010 auf Lager: morgen versandbereit

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2423+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: 0,2055 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2423+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 4.010 Stück
      • Price: 0,2055 €
    • (4000)

      morgen versandbereit

      Increment:
      4000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2428+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 4.000 Stück
      • Price: 0,0441 €
    • (4000)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2448+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 12.000 Stück
      • Price: 0,038 €
    • (4000)

      Versand in vsl. 3 Tagen

      Ships from:
      Hong Kong
      Date Code:
      2419+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 8.000 Stück
      • Price: 0,026 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.