50-75% Rabatt
VishayK104Z15Y5VF5TH5Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 50V Y5V -20% to 80% Radial 5mm 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| K104Z15Y5VF5TH5 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| -20% to 80% | |
| 50VDC | |
| Y5V | |
| Standard | |
| No | |
| High Capacitance|High Reliability|Small Size | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 5 | |
| 4 X 2.6 X 4 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 0.5 | |
| 4(Max) | |
| 2.6(Max) | |
| 4(Max) | |
| 0.15 | |
| 6.54(Max) |
This K104Z15Y5VF5TH5 multilayer ceramic capacitor from Vishay has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 0.1uF. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep. The K104Z15Y5VF5TH5 MLCC capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

