| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 150 | |
| 20 | |
| 150 | |
| 90(Min) | |
| 1.5@1A | |
| 90 | |
| 170 | |
| 1 | |
| 0.005 | |
| 10 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.98(Max) mm |
| Verpackungsbreite | 3.68(Max) mm |
| Verpackungslänge | 4.73(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 2 | |
| Leitungsform | Formed |
Protect your appliances from voltage spikes with this K1500E70RP3 SCR thyristor from Littelfuse. This device has a surge current rating of 20. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its repetitive peak forward blocking voltage is 90(Min) V, while its repetitive peak reverse voltage is 90(Min) V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

