| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 150 | |
| 20 | |
| 150 | |
| 180(Min) | |
| 1.5@1A | |
| 180 | |
| 230 | |
| 1 | |
| 0.005 | |
| 10 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.98(Max) |
| Verpackungsbreite | 3.68(Max) |
| Verpackungslänge | 4.73(Max) |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 2 | |
| Leitungsform | Formed |
Protect your electronics and appliances with this K2200E70RP3 SCR thyristor from Littelfuse which has a faster reaction then a surge protector. This device has a surge current rating of 20. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 180(Min) V, while its repetitive peak reverse voltage is 180(Min) V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

