VishayK223K15X7RF5TH5Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.022uF 50V X7R 10% Radial 5mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| High Capacitance|High Reliability|Small Size | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 2.5 | |
| 4 X 2.6 X 4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 4(Max) | |
| 2.6(Max) | |
| 4(Max) | |
| 0.15 | |
| 6.54(Max) |
Due to the use of different ceramic dielectric materials used in this K223K15X7RF5TH5 multilayer ceramic capacitor from Vishay, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. Users like its outside bend wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.022uF. It has a tolerance of 10%. The K223K15X7RF5TH5 MLCC capacitor has a radial termination style. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

