| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 150 | |
| 20 | |
| 150 | |
| 190(Min) | |
| 1.5@1A | |
| 190 | |
| 250 | |
| 1 | |
| 0.005 | |
| 10 | |
| -40 | |
| 125 | |
| Bulk | |
| Befestigung | Through Hole |
| Verpackungshöhe | 4.98(Max) mm |
| Verpackungsbreite | 3.68(Max) mm |
| Verpackungslänge | 4.73(Max) mm |
| Leiterplatte geändert | 2 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 2 | |
| Leitungsform | Through Hole |
Quickly respond to surges with this K2400E70 SCR thyristor from Littelfuse. This device has a surge current rating of 20. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 190(Min) V, while its repetitive peak reverse voltage is 190(Min) V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

