VishayK270J15C0GF5TL2Kondensator, keramisch, mehrschichtig
Cap Ceramic 27pF 50V C0G 5% Radial 2.5mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 27pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| High Capacitance|High Reliability|Small Size | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 4 X 2.6 X 4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 4(Max) | |
| 2.6(Max) | |
| 4(Max) | |
| 0.15 | |
| 5.58(Max) |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this K270J15C0GF5TL2 multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 27pF. The K270J15C0GF5TL2 MLCC capacitor has a radial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

