VishayK471K10X7RF5UH5Kondensator, keramisch, mehrschichtig
Cap Ceramic 470pF 50V X7R 10% Radial 5mm 125°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 470pF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 3.6 X 2.3 X 3.6 | |
| -55 | |
| 125 | |
| Ammo | |
| 0.5 | |
| 3.6(Max) | |
| 2.3(Max) | |
| 3.6(Max) | |
| 0.1 | |
| 6.14(Max) |
You can use multiple capacitors of different parameters choosing this K471K10X7RF5UH5 multilayer ceramic capacitor from Vishay! Users like its outside bend wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. The K471K10X7RF5UH5 MLCC capacitor has a radial termination style. It has a tolerance of 10%. Its capacitance value is 470pF. This product is 3.6(Max) mm long, 3.6(Max) mm tall and 2.3(Max) mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

