VishayK474K20X7RF5TH5Kondensator, keramisch, mehrschichtig

Cap Ceramic 0.47uF 50V X7R 10% Radial 5mm 125°C T/R

This K474K20X7RF5TH5 multilayer ceramic capacitor from Vishay can be used in multiple applications and for various purposes. Users like its outside bend wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 5(Max) mm long, 5(Max) mm tall and 3.2(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.47uF. The K474K20X7RF5TH5 MLCC capacitor has a radial termination style.

Import TariffMay apply to this part

2.950 Stück: Versand in vsl. 2 Tagen

    Total0,33 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2217+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      2950
      Country Of origin:
      China
         
      • Price: 0,3341 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2217+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 2.950 Stück
      • Price: 0,3341 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.