50-75% Rabatt
VishayK681J15C0GF5TH5Kondensator, keramisch, mehrschichtig
Cap Ceramic 680pF 50V C0G 5% Radial 5mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 680pF | |
| 5% | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| High Capacitance|High Reliability|Small Size | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Dipped | |
| 0.1 | |
| 4 X 2.6 X 4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.5 | |
| 4(Max) | |
| 2.6(Max) | |
| 4(Max) | |
| 0.15 | |
| 6.54(Max) |
Do you need a capacitor with high stability and low losses? Then this K681J15C0GF5TH5 multilayer ceramic capacitor from Vishay is the solution you are looking for! Users like its outside bend wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The K681J15C0GF5TH5 MLCC capacitor has a radial termination style. It has a tolerance of 5%. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep. Its capacitance value is 680pF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

