Winchester InterconnectKA-91-17RF-Steckverbinder
Conn Type N-TNC Adapter F/M 0Hz to 11GHz 50Ohm ST Panel Mount Silver
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.4010 | |
| Automotive | No |
| PPAP | No |
| Type N-TNC Adapter | |
| F/M | |
| Straight | |
| SKT/PIN | |
| Silver | |
| 0 to 11G | |
| 50 | |
| Standard | |
| 14.99 | |
| 39.62 | |
| Panel Mount |
Protect your RF cable with this type n-tnc adapter KA91-17 RF connector manufactured from Winchester Electronics, it will help get you an uninterrupted RF signal. This connector's body is plated in silver. It has a straight body orientation. It has an operating frequency of 0 to 11G Hz. This product is 39.62 mm long with a diameter of 14.99 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
