Stackpole ElectronicsKAL25FB5R00
Res Wirewound 5Ohm 1% 25W ±50ppm/°C Aluminum Housed Axial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this KAL25FB5R00 fixed single-mount resistor from SEI Stackpole Electronics will get you the proper resistance. This part has a power rating of 25 W. This product has a resistance value of 5 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. It has a tolerance of 1%. The KAL25FB5R00 part has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
