KYOCERA AVX Components CorporationKAM03CT70J474KHKondensator, keramisch, mehrschichtig
Cap Ceramic 0.47uF 6.3V X7T 10% Pad SMD 0201 125°C T/R Automotive AEC-Q200
New Safety Certified MLCC Capacitor
Safety Certified Capacitors are designed for surge or lightning immunity in modem facsimile and other equipment. The capacitors of KGK are class X1/Y2 compliant, and the capacitors of KGH are class X2 compliant, respectively.
The green type capacitors in KGK/KGH are manufactured by using environmentally friendly materials without lead or cadmium.
The terminations are composed of plated nickel and pure tin to feature the superior leaching resistance during soldering.
Key Features and Benefits
- • High Reliability & Stability
- • Small size and High Capacitance
- • RoHS Compliant
- • Safety standards approved by:
EN 60384-14: 2013
IEC 60384-14: 2013
UL 60384-14 (Ed 2.0) - • Halogen Compliant
Applications
- • Power Supply
- • Charging Station
- • 5G Base station
- • Other electronic equipment for lightning or surge protection and isolation
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.47uF | |
| 10% | |
| 6.3VDC | |
| X7T | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.6 X 0.3 X 0.39 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.39(Max) |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

