Meist Gesucht
NKK SwitchesKB15RKW01-5F24-JFDruckknopfschalter
Switch Push Button ON (ON) SPDT Rectangular Button 1A 250VAC 30VDC Momentary Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Rectangular Button | |
| ON (ON) | |
| Threaded | |
| 1@250VAC 30VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 50000 | |
| 100000 | |
| Clear/Green | |
| 3.5 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 5 | |
| 2.54 | |
| Green | |
| Polyamide | |
| Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| M12P1 | |
| 14.2 | |
| 10.5 | |
| 14 | |
| 18.5 | |
| 38.5 |
Never worry about turning off components or cutting off certain sections of a circuit with this KB15RKW01-5F24-JF push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 250VAC 30VDC. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The KB15RKW01-5F24-JF push switch has a solder lug termination style. This product is 14 mm long, 38.5 mm tall and 18.5 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

