NKK SwitchesKB16CKW01-5C-JCDruckknopfschalter
Switch Push Button ON ON SPDT Round Button 1A 250VAC 30VDC Alternate Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Alternate | |
| SPDT | |
| Round Button | |
| ON ON | |
| Threaded | |
| 1@250VAC 30VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 50000 | |
| 100000 | |
| Clear/Red | |
| 3.5 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 3 | |
| 5 | |
| 2.54 | |
| Red | |
| Polyamide | |
| Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| M12P1 | |
| 14.2 | |
| 10.5 | |
| 14 | |
| 14 | |
| 38.5 |
Have complete control of the state of your design by implementing this KB16CKW01-5C-JC push button switch from NKK Switches. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 250VAC 30VDC. This push switch has an operating temperature range of -25 °C to 50 °C. The KB16CKW01-5C-JC push switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 14 mm long, 38.5 mm tall and 14 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

