VishayKBL04-E4/51Brückengleichrichter
Diode Rectifier Bridge Single 400V 4A 4-Pin Case KBL Tray
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 400 | |
| 4@Ta=50°C | |
| 280 | |
| 200 | |
| 1.1 | |
| 5 | |
| -50 | |
| 150 | |
| Tray | |
| Befestigung | Through Hole |
| Verpackungshöhe | 16.3(Max) |
| Verpackungsbreite | 6.5(Max) |
| Verpackungslänge | 19.5(Max) |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case KBL |
| 4 |
If you want to convert an alternating current input into a direct current, then this KBL04-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has an operating temperature range of -50 °C to 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

