Diodes IncorporatedKBP206GBrückengleichrichter
Diode Rectifier Bridge Single 600V 2A 4-Pin Case KBP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 2 | |
| 420 | |
| 65 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Tube | |
| Commercial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 10.6(Max) mm |
| Verpackungsbreite | 3.65(Max) mm |
| Verpackungslänge | 14.75(Max) mm |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case KBP |
| 4 |
If you want to convert an alternating current input into a direct current, then this KBP206G full bridge rectifier from Diodes Zetex is perfect for you! This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

