VishayKBU8K-E4/51Brückengleichrichter

Diode Rectifier Bridge Single 800V 8A 4-Pin Case KBU Bulk

If you want to convert an alternating current input into a direct current, then this KBU8K-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has a minimum operating temperature of -50 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 363 Stück

Regional Inventory: 113

This item has been discontinued

    Total1,03 €Price for 1

    113 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2327+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      China
      • In Stock: 113 Stück
      • Price: 1,0298 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2544+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      China
      • In Stock: 250 Stück
      • Price: 4,2248 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.