Murata ManufacturingKCM55WR71H226MH01KKondensator, keramisch, mehrschichtig
Cap Ceramic 22uF 50V X7R 20% 2 Stacked 125°C Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| 22uF | |
| 20% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Stacked | |
| Surface Mount | |
| J Lead | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 6.1 X 5.3 X 6.4 | |
| 2 Stacked | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.1 | |
| 5.3 | |
| 6.4 | |
| 0.85 |
You can't go wrong with this KCM55WR71H226MH01K multilayer ceramic capacitor from Murata, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The KCM55WR71H226MH01K MLCC capacitor has a j lead termination style. Its capacitance value is 22uF. This product is 6.1 mm long, 6.4 mm tall and 5.3 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

