C&KKDS33Detektorschalter
Switch Detector ON OFF SPST Plunger Wire Lead 20VAC 20VDC 0.4VA Panel Mount Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Intrusion Switch | |
| Plunger | |
| ON OFF | |
| SPST | |
| 20 | |
| 20 | |
| 0.4@20VAC 20VDC | |
| 500Vrms | |
| 1000 | |
| 200 | |
| 10000 | |
| 10000 | |
| Panel Mount | |
| Wire Lead | |
| 2 | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 12.39 | |
| 15.24 | |
| 10.16 | |
| 18.03 | |
| 15.24 | |
| 10.16 | |
| 30.42 |
By detecting changes in your environment, this intrusion switch KDS33 detector switch from C&K Components can be used in a wide array of applications. This plunger actuator is 12.39 mm long. It has a SPST configuration. This switch detector has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The KDS33 switch detector has a wire lead termination style. This product is 15.24 mm long, 30.42 mm tall and 10.16 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

