LumbergKGR 70Steckverbinder, rund
Conn Circular SKT 7 POS Solder ST Wall Mount 7 Terminal 1 Port Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| 1 | |
| 7 | |
| SKT | |
| Solder | |
| Brass | |
| Gold Over Silver | |
| 5 | |
| 250VAC | |
| -40 | |
| 85 | |
| 20 | |
| 17.7 | |
| Box |
This din en 60529 KGR 70 connector from Lumberg is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. This socket type connector's 7 contacts that are made out of brass and plated with gold over silver. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 17.7 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 85 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
