NXP SemiconductorsKIT06XS4200EVBEEnergiemanagement, Entwicklungsplatinen und -kits
MC06XS4200 Power Switch Evaluation Kit
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Evaluation Kit | |
| Power Switch | |
| 2 | |
| 5VDC(Typ)/6VDC to 58VDC | |
| MC06XS4200 | |
| Each |
Entwicklungskit-Beschreibung
This eXtreme switch evaluation board demonstrates the capability of the MC06XS4200 as a 24 V dual high side switch product, that provides integrated control along with a large number of protective and diagnostic functions.
This product has been designed for truck, bus, and industrial applications. The low RDS(ON) channels (< 6.0 mOhm) control different load types; bulb lamps, solenoids, or DC motors. Control, device configuration, and diagnostics are performed through a 16-bit SPI (serial peripheral interface), allowing easy integration into existing applications. Both channels can be controlled individually by external/internal clock-signals or by direct inputs
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

