LittelfuseKLDR002.TXPSicherungen
Fuse Class CC Slow Blow Acting 2A 600V Holder Cartridge 10.3 X 38.1mm Melamine CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Class CC | |
| Slow Blow | |
| Transformer Protection | |
| 10.3 X 38.1 | |
| 2 | |
| 600 | |
| 600 | |
| 300 | |
| 0.8615 | |
| Cartridge | |
| 2 | |
| 8.62 | |
| 38.1 | |
| 10.3 | |
| Melamine | |
| Holder |
A great alternative to a circuit breaker, this a class cc KLDR002.TXP fuse from Littelfuse will protect your electronics. This device has a current rating of 2. It has 2 terminals. The KLDR002.TXP fuse has a cartridge termination style. Its fuse is made from melamine. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 300 VDC. This product is 38.1 mm long with a diameter of 10.3 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

