LittelfuseKLDR008.TXPSicherungen
Fuse Class CC Slow Blow Acting 8A 600V Holder Cartridge 10.3 X 38.1mm Melamine CSA/UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Class CC | |
| Slow Blow | |
| Transformer Protection | |
| 10.3 X 38.1 | |
| 8 | |
| 600 | |
| 600 | |
| 300 | |
| 111.2 | |
| Cartridge | |
| 2 | |
| 8.62 | |
| 38.1 | |
| 10.3 | |
| Melamine | |
| Holder |
Be protected by adding a class cc KLDR008.TXP fuse developed by Littelfuse. This device has a current rating of 8. It has 2 terminals. The KLDR008.TXP fuse has a cartridge termination style. This product is 38.1 mm long with a diameter of 10.3 mm. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 300 VDC. Its fuse is made from melamine.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

