LittelfuseKLKD003.TSicherungen
Fuse Midget Fast Acting 3A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Midget | |
| Fast | |
| Motor Circuit | |
| 10 X 38 | |
| 3 | |
| 600 | |
| 600 | |
| 600 | |
| Cartridge | |
| 2 | |
| 38.1 | |
| 10.31 | |
| Holder | |
| Melf |
Be protected by adding a midget KLKD003.T fuse developed by Littelfuse. This device has a current rating of 3. It has 2 terminals. The KLKD003.T fuse has a cartridge termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 600 VDC. This product is 38.1 mm long with a diameter of 10.31 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
